Part Details for 540-88-020-17-400 by PRECI-DIP SSA
Overview of 540-88-020-17-400 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 540-88-020-17-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
540-88-020-17-400-ND
|
DigiKey | CONN SOCKET PLCC 20POS TIN Min Qty: 3400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0519 | Buy Now |
DISTI #
437-5408802017400
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 491 |
|
$1.0500 / $2.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $1.8600 | Buy Now |
DISTI #
540-88-020-17-400
|
Avnet Abacus | Conn PLCC Socket SKT 20 POS 1.27mm Solder ST SMD T/R (Alt: 540-88-020-17-400) RoHS: Compliant Min Qty: 34 Package Multiple: 34 Lead time: 20 Weeks, 0 Days | Abacus - 2006 |
|
Buy Now |
Part Details for 540-88-020-17-400
540-88-020-17-400 CAD Models
540-88-020-17-400 Part Data Attributes
|
540-88-020-17-400
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
540-88-020-17-400
PRECI-DIP SSA
IC Socket, PLCC20, 20 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 14.86 inch | |
Body Depth | 4.6 inch | |
Body Length | 14.86 inch | |
Contact Configuration | 5X5 | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC20 | |
Dielectric Withstanding Voltage | 848VAC V | |
Housing Material | GLASS FILLED POLYETHYLENE/GLASS FILLED POLYPHENYLENE SULFIDE | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT |