Part Details for 540-41131 by Thomas & Betts
Overview of 540-41131 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136647-041131LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, Tin plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | |
85854-1131LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 4 Mod. | |
10136646-041131LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u\\ Tin plating, Natural Color, 4 Positions, GW Compatible, with out Posts, Tray packing. |
Price & Stock for 540-41131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9896
|
Newark | Cbl Tie 40Lb 8In Gray Nyl |Abb Thomas & Betts 540-41131 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5030 / $0.6690 | Buy Now |
DISTI #
72106345
|
RS | Cable Tie, Gray Polyamide (Nylon 6.6), 8.19"L, Tensile Strength 40lbs | ABB Thomas & Betts 540-41131 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6000 | RFQ |
|
Onlinecomponents.com | Cable Tie - Gray Polyamide (Nylon 6.6) - Length of 208mm (8.19 Inches) - Width of 3.6mm (0.14 Inches) - Thickness of 1.04mm (0.04 Inches) - Tensile Strength Rating of 180 Newtons (40 Pounds). RoHS: Compliant | 0 |
|
$0.3499 / $0.5140 | Buy Now |
|
Master Electronics | Cable Tie - Gray Polyamide (Nylon 6.6) - Length of 208mm (8.19 Inches) - Width of 3.6mm (0.14 Inches) - Thickness of 1.04mm (0.04 Inches) - Tensile Strength Rating of 180 Newtons (40 Pounds). RoHS: Compliant | 0 |
|
$0.3499 / $0.5140 | Buy Now |