Part Details for 54-CBSA-1.0X1.5X0.5 by LeaderTech
Overview of 54-CBSA-1.0X1.5X0.5 by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54-CBSA-1.0X1.5X0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0958
|
Newark | Emi Shielding, 38.1 X 25.4 X 12.7Mm, Product Range:50 Cbs Series, Gasket Material:Tin Plated Steel, Length:38.1Mm, Width:25.4Mm, Depth:12.7Mm, Attenuation:- Rohs Compliant: Yes |Leader Tech-Ferrishield 54-CBSA-1.0X1.5X0.5 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3600 / $22.2600 | Buy Now |
DISTI #
1798-1030-ND
|
DigiKey | RF SHIELD 1" X 1.5" THROUGH HOLE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
21 In Stock |
|
$19.1229 / $26.7400 | Buy Now |
DISTI #
861-54A101505
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 1X1.5 TH RF Shield 2-Piece RoHS: Compliant | 0 |
|
$19.9100 / $26.6100 | Order Now |
DISTI #
71784225
|
RS | EMI/RFI Shielding,54 Series CBS Shield Assembly - Fence & Cover | Leader Tech / FerriShield 54-CBSA-1.0X1.5X0.5 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6800 / $25.5000 | RFQ |