54-862-003
Spectrum Control
Description: Feed Through Capacitor, 1 Function(s), 200V, 10A,

Overview of 54-862-003 by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 54-862-003 by Spectrum Control

Part # Manufacturer Description Stock Price Buy
DISTI # 657-54-862-003
Mouser Electronics EMI Feedthrough Filters 1000PF 200V 10A RoHS: Compliant 0
  • 1 $8.7500
  • 10 $8.2100
  • 25 $7.3800
  • 100 $7.1100
  • 250 $6.8400
$6.8400 / $8.7500 Order Now
DISTI # 54-862-003
TTI EMI Feedthrough Filters 1000PF 200V 10A Min Qty: 1 Package Multiple: 1 Container: Kit Americas - 0
Buy Now
DISTI # 54-862-003
Richardson RFPD EMI LOW PASS FILTER RoHS: Not Compliant Min Qty: 1 0
RFQ

CAD Models for 54-862-003 by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54-862-003 by Spectrum Control

54-862-003
Spectrum Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
C-TYPE CIRCUIT
Capacitance
1000 µF
Diameter
3.18 mm
Filter Type
FEED THROUGH CAPACITOR
Height
5.47 mm
Insertion Loss-Max
40 dB
Mounting Type
PANEL MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Rated Current
10 A
Rated Voltage
200 V
Want to compare parts?
  1. 54-862-003
    Spectrum Control
    Feed Through Capacitor, 1 Function(s), 200V, 10A,
    VS

Related Parts for 54-862-003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54-862-003 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54-862-003 by Spectrum Control

Select Manufacturer
Which Manufacturer of 54-862-003 would you like to use for your alert(s)?
  • Please alert me when 54-862-003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54-862-003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54-862-003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54-862-003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54-862-003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54-862-003 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: