Part Details for 54-853-001 by Spectrum Control
Overview of 54-853-001 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 54-853-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-54-853-001
|
Mouser Electronics | EMI Feedthrough Filters | 0 |
|
$163.8500 / $180.2300 | Order Now |
Part Details for 54-853-001
54-853-001 CAD Models
54-853-001 Part Data Attributes
|
54-853-001
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
54-853-001
Spectrum Control
Feed Through Capacitor, 1 Function(s), 60V, 50A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Approvals | UL; CSA | |
Capacitance | 220000 µF | |
Diameter | 20.7 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 25.65 mm | |
Insertion Loss-Max | 50 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 50 A | |
Rated Voltage | 60 V |