Part Details for 54-790-018 by Spectrum Control
Overview of 54-790-018 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54-790-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-54-790-018
|
Mouser Electronics | EMI Feedthrough Filters 10A 1000pF 4-40 RoHS: Compliant | 0 |
|
$7.6700 | Order Now |
DISTI #
54-790-018
|
TTI | EMI Feedthrough Filters 10A 1000pF 4-40 Min Qty: 250 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$7.0500 | Buy Now |
Part Details for 54-790-018
54-790-018 CAD Models
54-790-018 Part Data Attributes
|
54-790-018
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
54-790-018
Spectrum Control
Feed Through Capacitor, 1 Function(s), 300V, 10A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | APITech | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
Diameter | 3.96 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 8.64 mm | |
Insertion Loss-Max | 68 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 300 V |