There are no models available for this part yet.
Overview of 54-645-A by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6645ASVZ-105 | Analog Devices | 14 Bit 105 MSPS ADC PB free | |
AD6645ASVZ-80 | Analog Devices | 14 Bit 80 MSPS ADC | |
DC1645A-D | Analog Devices | LTM8061-8.4 Demo Board - 32v, |
Price & Stock for 54-645-A by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01X0549
|
Newark | Rocker Switch Spst On-None-Off Illuminated Amber Dot 20A 12Vdc Square Face Round Hole .187 Inch Term |Nte Electronics 54-645-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Switch Rocker ON None OFF SPST Quick Connect Round Rocker 20A 12VDC 100000Cycles RoHS: Compliant |
6 In Stock |
|
$3.2800 / $5.0000 | Buy Now | ||
Quest Components | ROCKER SWITCH | 2 |
|
$8.1000 / $12.1500 | Buy Now |
CAD Models for 54-645-A by NTE Electronics Inc
Part Data Attributes for 54-645-A by NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Switch Type
|
ROCKER SWITCH
|