There are no models available for this part yet.
Overview of 54-367-063 by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 54-367-063 by Spectrum Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54-367-063
|
TTI | EMI Feedthrough Filters 0.45UF 100V 15A Min Qty: 100 Package Multiple: 1 Container: Kit |
Americas - 1 In Stock |
|
$1.6700 | Buy Now |