Part Details for 54-367-057 by Spectrum Control
Overview of 54-367-057 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54-367-057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M28861/01-018TB
|
TTI | EMI Feedthrough Filters .25UF 150V 15A Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 125 In Stock |
|
$49.8600 / $55.1100 | Buy Now |
Part Details for 54-367-057
54-367-057 CAD Models
54-367-057 Part Data Attributes
|
54-367-057
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
54-367-057
Spectrum Control
Feed Through Capacitor, 1 Function(s), 150V, 15A, HERMETIC PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | HERMETIC PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 250000 µF | |
DC Resistance-Max | 0.008 Ω | |
Diameter | 9.78 mm | |
Filter Type | DATA LINE FILTER | |
Height | 10.414 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 150 V | |
Screening Level | MIL-PRF-15733; MIL-PRF-28861 |