Part Details for 54-133 by NTE Electronics Inc
Overview of 54-133 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54-133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M5304
|
Newark | Switch, Pushbutton, Spst, 15A, 250V, Product Range:-, Contact Configuration:Spst, Switch Operation:On-Off, Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Natural, Contact Current Ac Max:10A, Contact Voltage Vac:250V Rohs Compliant: Yes |Nte Electronics 54-133 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Electronics 54-133 Switch Pushbutton SPST On-off 15A 125vac Screw Terminals RoHS: Compliant |
1 In Stock |
|
$12.9000 / $20.2600 | Buy Now |