Part Details for 54-00036 by Tensility International Corp
Overview of 54-00036 by Tensility International Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54-00036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1240-ND
|
DigiKey | CONN PLUG STEREO 3.5MM RA 3COND Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11000 In Stock |
|
$1.3662 / $3.2300 | Buy Now |
DISTI #
V99:2348_17642951
|
Arrow Electronics | Conn 3.5MM Audio Plug PL 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2246 | Americas - 3961 |
|
$1.5941 / $3.2235 | Buy Now |
|
Onlinecomponents.com | Connector - 3C audio plug - 3.5xL26.6 mm - brass - nickel plated - PCB mount RoHS: Compliant |
2000 In Stock |
|
$1.3100 / $3.8400 | Buy Now |
DISTI #
65027151
|
Verical | Conn 3.5MM Audio Plug PL 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Min Qty: 5 Package Multiple: 1 Date Code: 2246 | Americas - 3961 |
|
$1.5941 / $3.2235 | Buy Now |
DISTI #
65155832
|
Verical | Conn 3.5MM Audio Plug PL 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Min Qty: 20 Package Multiple: 10 Date Code: 2249 | Americas - 2000 |
|
$2.5220 / $4.9920 | Buy Now |
|
Master Electronics | Connector - 3C audio plug - 3.5xL26.6 mm - brass - nickel plated - PCB mount RoHS: Compliant |
2000 In Stock |
|
$1.3100 / $3.8400 | Buy Now |
Part Details for 54-00036
54-00036 CAD Models
54-00036 Part Data Attributes
|
54-00036
Tensility International Corp
Buy Now
|
Compare Parts:
54-00036
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |