Part Details for 53S1RR-001N3 by Rosenberger
Overview of 53S1RR-001N3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 53S1RR-001N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1366-ND
|
DigiKey | CONN TERMINATOR PLUG N 50OHM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
26 In Stock |
|
$19.0986 / $25.7900 | Buy Now |
DISTI #
476-53S1RR-001N3
|
Mouser Electronics | RF Terminators TERMINATION RoHS: Compliant | 59 |
|
$20.2100 / $25.7900 | Buy Now |
|
Dynamic Solutions GmbH | 6500 |
|
RFQ |
Part Details for 53S1RR-001N3
53S1RR-001N3 CAD Models
53S1RR-001N3 Part Data Attributes
|
53S1RR-001N3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
53S1RR-001N3
Rosenberger
RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | N | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | GOLD (50) OVER NICKEL | |
VSWR-Max | 1.15 |