Part Details for 53S171-K00N3 by Rosenberger
Overview of 53S171-K00N3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53S171-K00N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53S171-K00N3-ND
|
DigiKey | N TYPE MATCHING ATTENUATOR Min Qty: 2 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$425.2450 | Buy Now |
DISTI #
476-53S171-K00N3
|
Mouser Electronics | Attenuators - Interconnects matching attenuator RoHS: Compliant | 0 |
|
$407.8900 / $425.1600 | Order Now |
|
Dynamic Solutions GmbH | 2600 |
|
RFQ |
Part Details for 53S171-K00N3
53S171-K00N3 CAD Models
53S171-K00N3 Part Data Attributes:
|
53S171-K00N3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
53S171-K00N3
Rosenberger
Fixed Attenuator, 0MHz Min, 2000MHz Max, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 5.72 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | GOLD OVER NICKEL | |
VSWR-Max | 1.01 |