Part Details for 53S151-K00N5 by Rosenberger
Overview of 53S151-K00N5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 53S151-K00N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1360-ND
|
DigiKey | CONN ADAPT N PLUG TO BNC JACK Min Qty: 1 Lead time: 13 Weeks Container: - |
18 In Stock |
|
$30.2882 / $40.9000 | Buy Now |
DISTI #
476-53S151-K00N5
|
Mouser Electronics | RF Adapters - Between Series BNC Jack to Type N Plug ST Adapter RoHS: Compliant | 27 |
|
$28.1200 / $38.5500 | Buy Now |
DISTI #
72443142
|
RS | RF Adaptor, 50 Ohm, BNC Jack to Type N Plug, Straight, BNC Type N Series | Rosenberger 53S151-K00N5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1700 / $45.2900 | RFQ |
|
Dynamic Solutions GmbH | 6000 |
|
RFQ |
Part Details for 53S151-K00N5
53S151-K00N5 CAD Models
53S151-K00N5 Part Data Attributes
|
53S151-K00N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
53S151-K00N5
Rosenberger
RF Connector Adapter, N-BNC, Male-Female, Plug-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | N-BNC | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.29 |