Part Details for 53S132-K00L5 by Rosenberger
Overview of 53S132-K00L5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 53S132-K00L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1359-ND
|
DigiKey | CONN ADAPT N PLUG TO SMA JACK Min Qty: 1 Lead time: 13 Weeks Container: - |
123 In Stock |
|
$19.0004 / $26.4300 | Buy Now |
DISTI #
476-53S132-K00L5
|
Mouser Electronics | RF Adapters - Between Series SMA Jack to Type N Plug ST Adapter RoHS: Compliant | 82 |
|
$19.0000 / $24.3100 | Buy Now |
DISTI #
72443085
|
RS | RF Adaptor, Inter-Series, SMA Jack to Type N Plug, Straight, Type N SMA Series | Rosenberger 53S132-K00L5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1600 / $23.0000 | RFQ |
|
Dynamic Solutions GmbH | 7500 |
|
RFQ |
Part Details for 53S132-K00L5
53S132-K00L5 CAD Models
53S132-K00L5 Part Data Attributes
|
53S132-K00L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
53S132-K00L5
Rosenberger
RF Connector Adapter, N-SMA, Plug-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | N-SMA | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.05 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 12 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.12 |