Part Details for 53S101-115N5 by Rosenberger
Overview of 53S101-115N5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 53S101-115N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1347-ND
|
DigiKey | CONN N TYPE PLUG STR 50OHM CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
82 In Stock |
|
$12.4533 / $19.0900 | Buy Now |
DISTI #
476-53S101-115N5
|
Mouser Electronics | RF Connectors / Coaxial Connectors Type N Straight Plug ht Plug RoHS: Compliant | 285 |
|
$11.8600 / $18.9400 | Buy Now |
DISTI #
72443160
|
RS | RF Connector, 50 Ohm, Type N Straight Plug, Full Crimp, RG 213, Type N Series | Rosenberger 53S101-115N5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4900 / $19.1400 | RFQ |
|
Dynamic Solutions GmbH | 7500 |
|
RFQ |
Part Details for 53S101-115N5
53S101-115N5 CAD Models
53S101-115N5 Part Data Attributes
|
53S101-115N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
53S101-115N5
Rosenberger
RF N Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | APPLICABLE CABLE: RG 213/U, INSERTION LOSS AND VSWR MAX AT: 8 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.05 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.22 |