Part Details for 53RAA-R25-A05L by Bourns Inc
Overview of 53RAA-R25-A05L by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-101A05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,5 Positions, 2.54 mm (0.100in) Pitch. | |
10119332-403A05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded horizontal header, Surface mount, Double Row, 12 Positions, 2.54mm (0.100in) Pitch, with peg. | |
10119332-401A05LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded horizontal Header, Surface Mount, Locating Pegs, Single Row, 5 Positions |
Price & Stock for 53RAA-R25-A05L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-53RAA-R25-A05L
|
Mouser Electronics | Potentiometers 1/2" SQ 1TURN 10% PANEL CONTROL RoHS: Compliant | 280 |
|
$4.6700 / $9.0300 | Buy Now |