Part Details for 53QS105-K00S3 by Rosenberger
Overview of 53QS105-K00S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53QS105-K00S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53QS105-K00S3-ND
|
DigiKey | N TYPE ADAPTER Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
476-53QS105-K00S3
|
Mouser Electronics | RF Adapters - In Series adaptor RoHS: Compliant | 2 |
|
$172.6800 / $193.3000 | Buy Now |
|
Dynamic Solutions GmbH | 5000 |
|
RFQ |
Part Details for 53QS105-K00S3
53QS105-K00S3 CAD Models
53QS105-K00S3 Part Data Attributes
|
53QS105-K00S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
53QS105-K00S3
Rosenberger
RF Connector Adapter, N-RPC-N, Male-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | N-RPC-N | |
Additional Feature | VSWR MAX AT 11 GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.54 dB | |
Insulator Material | POLYPHENYLENE ETHER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.11 |