Part Details for 53M15-12B24N by Grayhill Inc
Overview of 53M15-12B24N by Grayhill Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53M15-12B24N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M15-12B24N
|
Avnet Americas | Switch Rotary SP24T 24 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 53M15-12B24N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$347.7900 / $362.1200 | Buy Now |
Part Details for 53M15-12B24N
53M15-12B24N CAD Models
53M15-12B24N Part Data Attributes
|
53M15-12B24N
Grayhill Inc
Buy Now
|
Compare Parts:
53M15-12B24N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |