Part Details for 53M15-03A24N by Grayhill Inc
Results Overview of 53M15-03A24N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
53M15-03A24N Information
53M15-03A24N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 53M15-03A24N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C7101
|
Newark | 53M15-03-1-24N-C |Grayhill 53M15-03A24N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.4500 / $213.5300 | Buy Now |
DISTI #
53M15-03A24N
|
Avnet Americas | Switch Rotary SP24T 24 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 53M15-03A24N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$129.5712 / $140.2870 | Buy Now |
DISTI #
706-53M15-03A24N
|
Mouser Electronics | Rotary Switches 53M15-03-1-24N-C RoHS: Compliant | 0 |
|
$160.7400 / $160.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$125.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$237.6800 | Buy Now |
|
Onlinecomponents.com | 53M15-03-1-24N-C RoHS: Compliant |
4 In Stock |
|
$121.5200 / $159.8600 | Buy Now |
DISTI #
000000000006156095
|
Sager | Rotary Switches 53M15-03-1-24N-C Min Qty: 10 | 0 |
|
$134.9700 / $143.1500 | Buy Now |
|
Master Electronics | 53M15-03-1-24N-C RoHS: Compliant |
4 In Stock |
|
$121.5200 / $159.8600 | Buy Now |