-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF N Connector, Female, Panel Mount, Cable Mount, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1341-ND
|
DigiKey | CONN N TYPE JACK ST 50OHM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1853 In Stock |
|
$12.2248 / $14.5800 | Buy Now |
DISTI #
476-53K504-272N5
|
Mouser Electronics | RF Connectors / Coaxial Connectors BULKHEAD JACK RoHS: Compliant | 250 |
|
$16.1700 / $20.7400 | Buy Now |
|
Dynamic Solutions GmbH | 2900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53K504-272N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
53K504-272N5
Rosenberger
RF N Connector, Female, Panel Mount, Cable Mount, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | APPLICABLE CABLE: RG 402/U, INSERTION LOSS AND VSWR MAX AT: 8 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.05 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.22 |