Part Details for 53K503-K00N5 by Rosenberger
Overview of 53K503-K00N5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 53K503-K00N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1340-ND
|
DigiKey | CONN ADAPT JACK-JACK N 50 OHM Min Qty: 1 Lead time: 13 Weeks Container: - |
10 In Stock |
|
$18.5688 / $25.8300 | Buy Now |
DISTI #
476-53K503-K00N5
|
Mouser Electronics | RF Adapters - In Series Type N Jack to Type N Jack Adapter RoHS: Compliant | 47 |
|
$17.0500 / $23.0200 | Buy Now |
DISTI #
72443167
|
RS | RF Adaptor, Type N Jack to Type N Jack, Straight, Round Flange, Type N Series | Rosenberger 53K503-K00N5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5500 / $22.5800 | RFQ |
|
Dynamic Solutions GmbH | 6500 |
|
RFQ |
Part Details for 53K503-K00N5
53K503-K00N5 CAD Models
53K503-K00N5 Part Data Attributes
|
53K503-K00N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
53K503-K00N5
Rosenberger
RF Connector Adapter, N-N, Jack-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | N-N | |
Additional Feature | INSERTION LOSS MAX AT: 9 GHZ | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.17 |