Part Details for 53K164-S00N1 by Rosenberger
Overview of 53K164-S00N1 by Rosenberger
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53K164-S00N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1329-ND
|
DigiKey | CONN ADAPT 4.3/10 PLUG TO N JACK Min Qty: 1 Lead time: 13 Weeks Container: - |
115 In Stock |
|
$34.8182 / $61.9800 | Buy Now |
DISTI #
476-53K164-S00N1
|
Mouser Electronics | RF Adapters - Between Series 4.3/10 Plug to Type N Jack Adapter RoHS: Compliant | 48 |
|
$34.6700 / $47.4600 | Buy Now |
DISTI #
72443036
|
RS | RF Adaptor, Inter-Series, Type N Jack to 4.3-10 Plug, Straight, 4.3-10 N Series | Rosenberger 53K164-S00N1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2100 / $47.4400 | RFQ |
|
Powell Electronics | RF Component Min Qty: 1 | 30 |
|
$116.4500 / $243.6400 | Buy Now |
|
Dynamic Solutions GmbH | 6500 |
|
RFQ |
Part Details for 53K164-S00N1
53K164-S00N1 CAD Models
53K164-S00N1 Part Data Attributes
|
53K164-S00N1
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
53K164-S00N1
Rosenberger
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | 4.3-10-N | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.173 dB | |
Insulator Material | POLYTETRAFLUORETHELYNE | |
Operating Frequency-Max | 12 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | BRONZE OVER SILVER | |
Shell Material | BRASS | |
VSWR | 1.05 |