Part Details for 53HS15-05-4-04N by Grayhill Inc
Overview of 53HS15-05-4-04N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53HS15-05-4-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53HS15-05-4-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
53HS15-05-4-04N
|
Avnet Americas | Switch Rotary 4P4T 4 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 53HS15-05-4-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$255.8800 / $476.4000 | Buy Now |
DISTI #
000000000001019116
|
Sager | Rotary Switches 53HS15-05-4-04N /panel seal, 15°, , 5 deck, 2 pole/deck, 12 positions/pole, non-shorting | 0 |
|
Buy Now |