Part Details for 53HS15-03A24N by Grayhill Inc
Overview of 53HS15-03A24N by Grayhill Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53HS15-03A24N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-53HS15-03A24N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, shaft/panel seal, 15°, , 3 deck, 1 pole/deck, 24 positions/pole, non-shorting, 53HS15-03A24N RoHS: Compliant | 0 |
|
$117.0100 / $126.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$144.4100 / $178.2300 | Buy Now |
Part Details for 53HS15-03A24N
53HS15-03A24N CAD Models
53HS15-03A24N Part Data Attributes
|
53HS15-03A24N
Grayhill Inc
Buy Now
|
Compare Parts:
53HS15-03A24N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |