Part Details for 53HS15-03-2-12S by Grayhill Inc
Overview of 53HS15-03-2-12S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for 53HS15-03-2-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53HS15-03-2-12S
|
Avnet Americas | Switch Rotary DP12T 12 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 53HS15-03-2-12S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-53HS15-03-2-12S
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, shaft/panel seal, 15°, , 3 deck, 2 pole/deck, 12 positions/pole, shorting RoHS: Compliant | 0 |
|
$128.4300 / $138.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$158.5200 / $195.6400 | Buy Now |
DISTI #
000000000003155304
|
Sager | Rotary Switches Rotary Switch, Military, shaft/panel seal, 15°, , 3 deck, 2 pole/deck, 12 positions/pole, shorting | 0 |
|
Buy Now |
Part Details for 53HS15-03-2-12S
53HS15-03-2-12S CAD Models
53HS15-03-2-12S Part Data Attributes
|
53HS15-03-2-12S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
53HS15-03-2-12S
Grayhill Inc
Rotary Switch, 12 Positions, DP12T, Latched, 0.25A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 33.04 mm | |
Body Length or Diameter | 32.54 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 15 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 12 | |
Number of Switch Sections | 3 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |