Part Details for 53HS15-02-1-23S by Grayhill Inc
Overview of 53HS15-02-1-23S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 53HS15-02-1-23S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C6710
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 53HS15-02-1-23S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.2600 / $182.5000 | Buy Now |
DISTI #
53HS15-02-1-23S-ND
|
DigiKey | SWITCH ROTARY 23POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.5210 | Buy Now |
DISTI #
53HS15-02-1-23S
|
Avnet Americas | Switch Rotary SP23T 23 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 53HS15-02-1-23S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$73.5538 / $115.5222 | Buy Now |
DISTI #
706-53HS15-02-1-23S
|
Mouser Electronics | Rotary Switches 53HS15-02-1-23S RoHS: Compliant | 0 |
|
$115.3600 / $124.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$107.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$203.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.8600 / $134.5800 | Buy Now |
DISTI #
000000000000383383
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$115.3600 / $122.3500 | Buy Now |
DISTI #
53HS15-02-1-23S
|
IBS Electronics | Switch Rotary SP23T 23 Flatted Shaft Solder Lug 0.25A 30VDC Min Qty: 3 Package Multiple: 1 | 0 |
|
$110.7730 / $209.9500 | Buy Now |
Part Details for 53HS15-02-1-23S
53HS15-02-1-23S CAD Models
53HS15-02-1-23S Part Data Attributes
|
53HS15-02-1-23S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
53HS15-02-1-23S
Grayhill Inc
Rotary Switch, 23 Positions, SP23T, Latched, 0.25A, 28VDC, Screw Terminal, Flat Shaft Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 30.91 mm | |
Body Length or Diameter | 32.54 mm | |
Contact (AC) Max Rating R Load | .05A@115VAC | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 15 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 23 | |
Number of Switch Sections | 2 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP23T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SCREW |