Part Details for 53D832G035JP6E3 by Vishay Intertechnologies
Overview of 53D832G035JP6E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53D832G035JP6E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1390
|
Newark | Aluminum Electrolytic Capacitor 8300Uf, 35V, 10%, Axial, Capacitance:8300Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay 53D832G035JP6E3 Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1100 / $19.3000 | Buy Now |
DISTI #
53D832G035JP6E3
|
Avnet Americas | 8300UF 35V 25.4X66.68 85 C AXI - Bulk (Alt: 53D832G035JP6E3) RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5955 / $21.0825 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 85 Package Multiple: 85 Lead time: 28 Weeks | 0 |
|
$16.4000 | Buy Now |
Part Details for 53D832G035JP6E3
53D832G035JP6E3 CAD Models
53D832G035JP6E3 Part Data Attributes:
|
53D832G035JP6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
53D832G035JP6E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 10% -Tol, 8300uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 8300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.7 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.2339 mA | |
Length | 54.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4110 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |