Part Details for 53D472G035HL6E3 by Vishay Sprague
Overview of 53D472G035HL6E3 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53D472G035HL6E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53D472G035HL6E3-ND
|
DigiKey | CAP ALUM 4700UF 35V AXIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
88 In Stock |
|
$8.2362 / $9.3600 | Buy Now |
Part Details for 53D472G035HL6E3
53D472G035HL6E3 CAD Models
53D472G035HL6E3 Part Data Attributes
|
53D472G035HL6E3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
53D472G035HL6E3
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 4700 uF, THROUGH HOLE MOUNT, CAN, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 54 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.4335 mA | |
Length | 54.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2780 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for 53D472G035HL6E3
This table gives cross-reference parts and alternative options found for 53D472G035HL6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53D472G035HL6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53D472G035HL6E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 10% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 53D472G035HL6E3 vs 53D472G035HL6E3 |
53D472G035HL6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 10% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 53D472G035HL6E3 vs 53D472G035HL6 |
53D472G035HL6 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 4700 uF, THROUGH HOLE MOUNT, CAN, AXIAL LEADED | Vishay Sprague | 53D472G035HL6E3 vs 53D472G035HL6 |
53D472G035HL7E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 75% +Tol, 10% -Tol, 4700uF, | Vishay Intertechnologies | 53D472G035HL6E3 vs 53D472G035HL7E3 |