Part Details for 53D150F350GE6 by Vishay Intertechnologies
Overview of 53D150F350GE6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53D150F350GE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C9095
|
Newark | 15Uf 350V 19.05X28.58 85 Axi |Vishay 53D150F350GE6 RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1600 / $12.4400 | Buy Now |
DISTI #
53D150F350GE6
|
Avnet Americas | 15uF 350V 19.05x28.58 85°C Axi - Bulk (Alt: 53D150F350GE6) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6450 / $12.0076 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 Lead time: 28 Weeks | 0 |
|
$11.3600 | Buy Now |