Part Details for 53D131F250HJ6 by Vishay Intertechnologies
Overview of 53D131F250HJ6 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53D131F250HJ6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C9089
|
Newark | Cap, 130Uf, 250V, Alu Elec, Axial, Capacitance:130Μf, Voltage(Dc):250V, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Vishay 53D131F250HJ6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$18.5000 | Buy Now |
DISTI #
38AH4326
|
Newark | 130Uf 250V 22.5X41.7 85 C Axi Rohs Compliant: Yes |Vishay 53D131F250HJ6 Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7700 | Buy Now |
DISTI #
53D131F250HJ6
|
Avnet Americas | Cap Aluminum 1900uF 50V -10% to 75% (22.5 X 41.7mm) Axial 0.094 Ohm 1900mA 1000 hr 85°C - Bulk (Alt: 53D131F250HJ6) RoHS: Not Compliant Min Qty: 91 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5864 / $17.2598 | Buy Now |
DISTI #
75-53D250V130
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 250volts 130uF -10% +50% RoHS: Not Compliant | 0 |
|
$14.3100 / $19.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 Lead time: 28 Weeks | 0 |
|
$13.4200 | Buy Now |
DISTI #
53D131F250HJ6
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 250volts 130uF -10% +50% RoHS: Compliant pbFree: Pb-Free Min Qty: 91 Package Multiple: 91 Container: Bulk | Americas - 0 |
|
$13.4800 / $14.1700 | Buy Now |
Part Details for 53D131F250HJ6
53D131F250HJ6 CAD Models
53D131F250HJ6 Part Data Attributes
|
53D131F250HJ6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
53D131F250HJ6
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 130uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 130 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1238 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 1.0817 mA | |
Length | 41.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 520 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |