Part Details for 53CFL-D20-S25L by Bourns Inc
Overview of 53CFL-D20-S25L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FA2E1A53CFL#AA0 | Renesas Electronics Corporation | 48MHz Arm® Cortex®-M23 Entry Level General-Purpose Microcontroller | |
7187S25L28B | Renesas Electronics Corporation | 64K(64KX1)CMOS STATIC RAM | |
7187S25L28B8 | Renesas Electronics Corporation | 64K(64KX1)CMOS STATIC RAM |
Part Details for 53CFL-D20-S25L
53CFL-D20-S25L CAD Models
53CFL-D20-S25L Part Data Attributes
|
53CFL-D20-S25L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
53CFL-D20-S25L
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 1000000ohm, 10% +/-Tol, -1000,1000ppm/Cel, 4965,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Construction | Square | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 13.25 mm | |
Package Length | 12.5 mm | |
Package Style | Panel Mount | |
Package Width | 16.51 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 4965 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 10% |