Part Details for 53CBD-E24-A15/A15L by Bourns Inc
Overview of 53CBD-E24-A15/A15L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6167LA15LB | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM | |
6168LA15LB | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
6168SA15LB | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for 53CBD-E24-A15/A15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P8270
|
Newark | Panel Control - 1/2" (12.5Mm) Sq 1-Turn Rohs Compliant: Yes |Bourns 53CBD-E24-A15/A15L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 / $7.9500 | Buy Now |
DISTI #
53CBD-E24-A15/A15L-ND
|
DigiKey | POT 10K OHM 1W CERMET LINEAR Min Qty: 270 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8263 | Buy Now |
DISTI #
53CBD-E24-A15/A15L
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 10% - Bulk (Alt: 53CBD-E24-A15/A15L) Min Qty: 270 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-53CBDE24A15/A15L
|
Mouser Electronics | Potentiometers 1/2" 1TURN 10K/10K SQ PANEL CONTROL RoHS: Compliant | 0 |
|
$11.3800 | Order Now |
DISTI #
73791753
|
RS | PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN, TRAY, TRAY, Packaging | Bourns 53CBD-E24-A15/A15L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6700 / $11.3800 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 10K/10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (35.56 X 12.5 X 18.25mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$6.9800 / $14.5500 | Buy Now |
|
Master Electronics | Res Cermet POT 10K/10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (35.56 X 12.5 X 18.25mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$6.9800 / $14.5500 | Buy Now |
Part Details for 53CBD-E24-A15/A15L
53CBD-E24-A15/A15L CAD Models
53CBD-E24-A15/A15L Part Data Attributes
|
53CBD-E24-A15/A15L
Bourns Inc
Buy Now
|
Compare Parts:
53CBD-E24-A15/A15L
Bourns Inc
|
Samacsys Manufacturer | Bourns |