Part Details for 53C33500 by Honeywell Sensing and Control
Overview of 53C33500 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53C33500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Neutron USA | Potentiometer, Con Plastic Element, 2 W Power Rating, 500 Ohm Resistance Value | 9 |
|
$56.2200 | Buy Now |