Part Details for 53C2500K by Honeywell Sensing and Control
Overview of 53C2500K by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53C2500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53C2500K-ND
|
DigiKey | POT 500K OHM 2W PLASTIC LINEAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
34 In Stock |
|
$14.3000 | Buy Now |
Part Details for 53C2500K
53C2500K CAD Models
53C2500K Part Data Attributes
|
53C2500K
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
53C2500K
Honeywell Sensing and Control
Potentiometer, Conductive Plastic, 2W, 500000ohm, 10% +/-Tol, 1 Turn(s)
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% |
Alternate Parts for 53C2500K
This table gives cross-reference parts and alternative options found for 53C2500K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53C2500K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P270-DP12R500K | Potentiometer, Conductive Plastic, 2W, 500000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | 53C2500K vs P270-DP12R500K |
P270-SF23R500K | Potentiometer, Conductive Plastic, 2W, 500000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | 53C2500K vs P270-SF23R500K |
P270-DF42R500K | Potentiometer, Conductive Plastic, 2W, 500000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | 53C2500K vs P270-DF42R500K |
P270-DS12R500K | Potentiometer, Conductive Plastic, 2W, 500000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | 53C2500K vs P270-DS12R500K |
RV4NAYSD504A | Potentiometer, Conductive Plastic, 2W, 500000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 53C2500K vs RV4NAYSD504A |
P270-DS22R500K | Potentiometer, Conductive Plastic, 2W, 500000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | 53C2500K vs P270-DS22R500K |
P270-DS11R500K | Potentiometer, Conductive Plastic, 2W, 500000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | 53C2500K vs P270-DS11R500K |
P270-DS42R500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 53C2500K vs P270-DS42R500K |
P270-DP23R500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 53C2500K vs P270-DP23R500K |
P270-SS41R500K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 500000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 53C2500K vs P270-SS41R500K |