Part Details for 53C17500 by Honeywell Sensing and Control
Overview of 53C17500 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 53C17500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Conductive Plastic POT 7.5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive RoHS: Compliant |
17 In Stock |
|
$11.9800 / $142.8400 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 7.5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive RoHS: Compliant |
17 In Stock |
|
$11.9800 / $142.8400 | Buy Now |
Part Details for 53C17500
53C17500 CAD Models
53C17500 Part Data Attributes
|
53C17500
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
53C17500
Honeywell Sensing and Control
Potentiometer, Conductive Plastic, 2W, 7500ohm, 10% +/-Tol, 1 Turn(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 7500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% |