Part Details for 53C15K by Honeywell Sensing and Control
Overview of 53C15K by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 53C15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2699
|
Newark | Speed & Position-Resistive&optical 53/Honeywell |Honeywell 53C15K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3200 / $17.3400 | Buy Now |
DISTI #
10M5386
|
Newark | Conductive Plastic Potentiometer, 5Kohm, 10%, 2W, 27.8Mm, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:53 Series, Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Honeywell 53C15K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Honeywell 53C15K
|
PEI Genesis | POT Conductive Plastic 2W 5000 | 0 |
|
Buy Now | |
DISTI #
1384026
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.4884 | Buy Now |
DISTI #
1384026
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 6 Days Container: Each | 0 |
|
$11.4626 / $17.5436 | Buy Now |
Part Details for 53C15K
53C15K CAD Models
53C15K Part Data Attributes:
|
53C15K
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
53C15K
Honeywell Sensing and Control
Potentiometer, Conductive Plastic, 2W, 5000ohm, 10% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% |