Part Details for 53C-SA by Excelta Corporation
Overview of 53C-SA by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53C-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9123
|
Newark | Tweezers - Straight Very Fine Point - Anti-Mag. Ss - Anti-Crush |Excelta 53C-SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.0400 / $93.3600 | Buy Now |
DISTI #
2827-53C-SA-ND
|
DigiKey | TWEEZERS - STRAIGHT VERY FINE PO Min Qty: 1 Lead time: 6 Weeks Container: Box |
12 In Stock |
|
$71.7958 / $81.3700 | Buy Now |
|
Onlinecomponents.com | The 53C-SA straight very fine precision tip tweezer is designed for work under magnification. The overall length is 4.25" and its made of anti-magnetic Neverust® stainless steel. It features an anti-crush device to protect delicate components. RoHS: Compliant | 0 |
|
$60.7600 / $81.7100 | Buy Now |
DISTI #
EXC-53C-SA
|
Techni-Tool, Inc. | Excelta 53C-SA Tweezers, Straight, Very Fine Point, Anti-Mag. SS, Anti-Crush, 4.25" OAL | 34 |
|
$67.6900 | Buy Now |
DISTI #
EXC-53C-SA
|
TestEquity LLC | Excelta 53C-SA Tweezers, Straight, Very Fine Point, Anti-Mag. SS, Anti-Crush, 4.25" OAL | 34 |
|
$67.6900 | Buy Now |