Part Details for 53AS120-K10N3 by Rosenberger
Overview of 53AS120-K10N3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 53AS120-K10N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AS120-K10N3-ND
|
DigiKey | N TYPE ATTENUATOR Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
476-53AS120-K10N3
|
Mouser Electronics | Attenuators - Interconnects attenuator RoHS: Compliant | 0 |
|
$436.4600 / $471.0400 | Order Now |
|
Dynamic Solutions GmbH | 6500 |
|
RFQ |
Part Details for 53AS120-K10N3
53AS120-K10N3 CAD Models
53AS120-K10N3 Part Data Attributes:
|
53AS120-K10N3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
53AS120-K10N3
Rosenberger
Fixed Attenuator, 0MHz Min, 10000MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | N | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.01 dBm | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.1 |