Part Details for 53AS105-K30N3 by Rosenberger
Overview of 53AS105-K30N3 by Rosenberger
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53AS105-K30N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AS105-K30N3-ND
|
DigiKey | N TYPE ATTENUATOR Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
|
Dynamic Solutions GmbH | 3500 |
|
RFQ |
Part Details for 53AS105-K30N3
53AS105-K30N3 CAD Models
53AS105-K30N3 Part Data Attributes
|
53AS105-K30N3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
53AS105-K30N3
Rosenberger
0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | N | |
Attenuation-Nom | 30 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 36.99 dBm | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR |