Part Details for 53AS102-K03N3 by Rosenberger
Overview of 53AS102-K03N3 by Rosenberger
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK03N3DPA-00#J5A | Renesas Electronics Corporation | Built In Sbd N Channel Power MOSFET |
Price & Stock for 53AS102-K03N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | 5000 |
|
RFQ |
Part Details for 53AS102-K03N3
53AS102-K03N3 CAD Models
53AS102-K03N3 Part Data Attributes
|
53AS102-K03N3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
53AS102-K03N3
Rosenberger
Fixed Attenuator, 0MHz Min, 12400MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | N | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.1 |