-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 10% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 4565, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9354
|
Newark | Rotary Potentiometer, Conductive Plastic, 53 Series, 5 Kohm, Linear, 1, 500 Mw, Panel Rohs Compliant: Yes |Bourns 53AAA-C28-E13L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9700 / $11.7100 | Buy Now |
DISTI #
53AAA-C28-E13L-ND
|
DigiKey | POT 5K OHM 1/2W PLASTIC LINEAR Min Qty: 1 Lead time: 9 Weeks Container: Tray |
748 In Stock |
|
$7.4461 / $13.8300 | Buy Now |
DISTI #
53AAA-C28-E13L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 500 mW, ± 10% - Trays (Alt: 53AAA-C28-E13L) RoHS: Compliant Min Qty: 495 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$6.5825 / $7.4777 | Buy Now |
DISTI #
652-53AAA-C28-E13L
|
Mouser Electronics | Potentiometers 5K 10% 12.5MM SQ CONTROL RoHS: Compliant | 0 |
|
$7.8500 / $13.6100 | Order Now |
DISTI #
53AAA-C28-E13L
|
TTI | Potentiometers 5K 10% 12.5MM SQ CONTROL pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Kit |
Americas - 495 In Stock |
|
$7.7600 / $13.4700 | Buy Now |
DISTI #
53AAA-C28-E13L
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 500 mW, � 10% (Alt: 53AAA-C28-E13L) RoHS: Compliant Min Qty: 495 Package Multiple: 45 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Potentiometers 5K 10% 12.5MM SQ CONTROL | 50 |
|
$69.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53AAA-C28-E13L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
53AAA-C28-E13L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 10% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 4565, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 13.25 mm | |
Package Length | 12.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 8.89 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 53AAA-C28-E13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53AAA-C28-E13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
308NPC5K | Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 53AAA-C28-E13L vs 308NPC5K |
408N5K | Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 53AAA-C28-E13L vs 408N5K |
53AAA-B24-E13L | Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 10% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 4565, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 53AAA-C28-E13L vs 53AAA-B24-E13L |
308N5K | Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 53AAA-C28-E13L vs 308N5K |
308L5K | Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 53AAA-C28-E13L vs 308L5K |