Part Details for 53AAA-B28-B18L by Bourns Inc
Overview of 53AAA-B28-B18L by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 53AAA-B28-B18L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8508
|
Newark | Panel Control - 1/2" (12.5Mm) Sq 1-Turn /Tray Packaging Rohs Compliant: Yes |Bourns 53AAA-B28-B18L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 / $6.4600 | Buy Now |
DISTI #
53AAA-B28-B18L-ND
|
DigiKey | POT 50K OHM 1/2W PLASTIC LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
82 In Stock |
|
$5.7275 / $9.1100 | Buy Now |
DISTI #
53AAA-B28-B18L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 50 kOhm, 1Turn, Linear, 500 mW, ± 20% - Trays (Alt: 53AAA-B28-B18L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.7275 / $6.5064 | Buy Now |
DISTI #
652-53AAA-B28-B18L
|
Mouser Electronics | Potentiometers 1/2" 50K 20% Square Sealed RoHS: Compliant | 0 |
|
$5.7200 / $9.1100 | Order Now |
DISTI #
73195881
|
RS | PANEL CONTROL - 1/2(12.5MM) SQ 1-TURNTray Packaging | Bourns 53AAA-B28-B18L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7400 / $9.1100 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (31.12 X 12.5 X 18.25mm) Solder Lug Panel Mount RoHS: Compliant |
19 Partner Stock |
|
$6.9600 / $18.0000 | Buy Now |
DISTI #
73511101
|
Verical | Res Conductive Plastic POT 50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (31.12 X 12.5 X 18.25mm) Solder Lug Panel Mount Min Qty: 12 Package Multiple: 1 | Americas - 19 |
|
$5.2500 | Buy Now |
DISTI #
53AAA-B28-B18L
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 50 kOhm, 1Turn, Linear, 500 mW, � 20% (Alt: 53AAA-B28-B18L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Conductive Plastic POT 50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (31.12 X 12.5 X 18.25mm) Solder Lug Panel Mount RoHS: Compliant |
19 Partner Stock |
|
$6.9600 / $18.0000 | Buy Now |
Part Details for 53AAA-B28-B18L
53AAA-B28-B18L CAD Models
53AAA-B28-B18L Part Data Attributes
|
53AAA-B28-B18L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
53AAA-B28-B18L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 50000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 4565
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 13.25 mm | |
Package Length | 12.5 mm | |
Package Style | Panel Mount | |
Package Width | 8.89 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 20% |