Part Details for 53A-CBSA-1.75X4.75X0.5 by LeaderTech
Overview of 53A-CBSA-1.75X4.75X0.5 by LeaderTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53A-CBSA-1.75X4.75X0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53A-CBSA-1.75X4.75X0.5-ND
|
DigiKey | RF SHIELD 1.75" X 4.75" T/H Min Qty: 20 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3895 | Buy Now |
DISTI #
861-53AA17547505
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 1.75X4.75 TH RF Shield 2-Piece RoHS: Compliant | 0 |
|
$20.8700 / $25.1100 | Order Now |