Part Details for 53A-CBSA-1.5X5.75X0.5 by LeaderTech
Overview of 53A-CBSA-1.5X5.75X0.5 by LeaderTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53A-CBSA-1.5X5.75X0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53A-CBSA-1.5X5.75X0.5-ND
|
DigiKey | RF SHIELD 1.5" X 5.75" T/H Min Qty: 20 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9105 | Buy Now |
DISTI #
861-53AA1557505
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 1.5X5.75 TH RF Shield 2-Piece RoHS: Compliant | 0 |
|
$21.3400 / $25.6700 | Order Now |
Part Details for 53A-CBSA-1.5X5.75X0.5
53A-CBSA-1.5X5.75X0.5 CAD Models
53A-CBSA-1.5X5.75X0.5 Part Data Attributes
|
53A-CBSA-1.5X5.75X0.5
LeaderTech
Buy Now
|
Compare Parts:
53A-CBSA-1.5X5.75X0.5
LeaderTech
|
Samacsys Manufacturer | Leader Tech Inc. |