Part Details for 53A-0500-360 by TE Connectivity
Overview of 53A-0500-360 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53A-0500-360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53A-0500-360
|
Avnet Americas | MODEL 53A CRASH SENSOR - Bulk (Alt: 53A-0500-360) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS53A-0500-360
|
Heilind Electronics | MODEL 53A CRASH SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1,088.0700 / $1,986.8100 | Buy Now | |
DISTI #
TSS53A-0500-360
|
Interstate Connecting Components | MODEL 53A CRASH SENSOR | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1,088.0700 / $1,986.8100 | Buy Now |
Part Details for 53A-0500-360
53A-0500-360 CAD Models
53A-0500-360 Part Data Attributes:
|
53A-0500-360
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53A-0500-360
TE Connectivity
Accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IP66 | |
Body Breadth | 13.21 mm | |
Body Height | 7.11 mm | |
Body Length or Diameter | 18.29 mm | |
Linearity (%) | 1 % | |
Mounting Feature | ADHESIVE JOINT MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | ANODIZED ALUMINIUM | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ACCELEROMETER | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | NO |