Part Details for 53W-NKA12HD-S0 by DDP Engineered LED Solutions
Overview of 53W-NKA12HD-S0 by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for 53W-NKA12HD-S0
53W-NKA12HD-S0 CAD Models
53W-NKA12HD-S0 Part Data Attributes:
|
53W-NKA12HD-S0
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
53W-NKA12HD-S0
DDP Engineered LED Solutions
Single Color LED, Amber, Water Clear, 7.1mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.035 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6900.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 592 nm | |
Shape | CYLINDRICAL | |
Size | 7.1 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 15 deg |