53W-LRG5-CW9
Description: Dual Color LED, Red/green, Water Clear, 7.1mm,

Overview of 53W-LRG5-CW9 by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
GA3136-BL Coilcraft Inc SMPS Transformer, 53W, ROHS COMPLIANT

CAD Models for 53W-LRG5-CW9 by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 53W-LRG5-CW9 by Visual Communications Company

53W-LRG5-CW9
Visual Communications Company
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
compliant
Color
RED/GREEN
Configuration
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max
0.028 A
Forward Voltage-Max
5.5 V
Lens Type
WATER CLEAR
Luminous Intensity-Nom
90.0/40.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
DUAL COLOR LED
Packing Method
BULK
Peak Wavelength
660/565 nm
Shape
CYLINDRICAL
Size
5.2 mm
Surface Mount
NO
Viewing Angle
60 deg
Want to compare parts?
  1. 53W-LRG5-CW9
    Visual Communications Company
    Dual Color LED, Red/green, Water Clear, 7.1mm,
    VS

Alternate Parts for 53W-LRG5-CW9

This table gives cross-reference parts and alternative options found for 53W-LRG5-CW9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53W-LRG5-CW9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
51W-LRG5-CW0 Dual Color LED, Red/green, Water Clear, 7.1mm, Visual Communications Company 53W-LRG5-CW9 vs 51W-LRG5-CW0
91W-LRG2-CW9 Dual Color LED, Red/green, Water Clear, 7.1mm, Visual Communications Company 53W-LRG5-CW9 vs 91W-LRG2-CW9
53W-LRG5-CW0 Dual Color LED, Red/green, Water Clear, 7.1mm, Visual Communications Company 53W-LRG5-CW9 vs 53W-LRG5-CW0
53-LRG5-CW9 Dual Color LED, Red/green, Water Clear, 7.1mm, Visual Communications Company 53W-LRG5-CW9 vs 53-LRG5-CW9
91W-LRG2-CW0 Dual Color LED, Red/green, Water Clear, 7.1mm, Visual Communications Company 53W-LRG5-CW9 vs 91W-LRG2-CW0
51W-LRG5-CW9 Dual Color LED, Red/green, Water Clear, 7.1mm, Visual Communications Company 53W-LRG5-CW9 vs 51W-LRG5-CW9
C91-LRG2-CW0 Dual Color LED, Red/green, Water Clear, 7.1mm, Visual Communications Company 53W-LRG5-CW9 vs C91-LRG2-CW0
51-LRG5-CW0 Dual Color LED, Red/green, Water Clear, 7.1mm, Visual Communications Company 53W-LRG5-CW9 vs 51-LRG5-CW0
C91-LRG2-CW9 Dual Color LED, Red/green, Water Clear, 7.1mm, Visual Communications Company 53W-LRG5-CW9 vs C91-LRG2-CW9
C91-LRG5H-CW9 Dual Color LED, Red/green, Water Clear, 7.1mm, Visual Communications Company 53W-LRG5-CW9 vs C91-LRG5H-CW9
Part Number Description Manufacturer Compare
C91-LRG5H-CW9 Dual Color LED, Red/green, Water Clear, 7.1mm, Visual Communications Company 53W-LRG5-CW9 vs C91-LRG5H-CW9
53-LRG5-CW0 Dual Color LED, Red/green, Water Clear, 7.1mm, Visual Communications Company 53W-LRG5-CW9 vs 53-LRG5-CW0
91W-LRG2-CW9 Dual Color LED, Red/green, Water Clear, 7.1mm, Visual Communications Company 53W-LRG5-CW9 vs 91W-LRG2-CW9
91W-LRG2-CW0 Dual Color LED, Red/green, Water Clear, 7.1mm, Visual Communications Company 53W-LRG5-CW9 vs 91W-LRG2-CW0
C91-LRG2-CW0 Dual Color LED, Red/green, Water Clear, 7.1mm, Visual Communications Company 53W-LRG5-CW9 vs C91-LRG2-CW0
51W-LRG5-CW9 Dual Color LED, Red/green, Water Clear, 7.1mm, Visual Communications Company 53W-LRG5-CW9 vs 51W-LRG5-CW9
53-LRG5-CW9 Dual Color LED, Red/green, Water Clear, 7.1mm, Visual Communications Company 53W-LRG5-CW9 vs 53-LRG5-CW9
53W-LRG5-CW0 Dual Color LED, Red/green, Water Clear, 7.1mm, Visual Communications Company 53W-LRG5-CW9 vs 53W-LRG5-CW0
C91-LRG2-CW9 Dual Color LED, Red/green, Water Clear, 7.1mm, Visual Communications Company 53W-LRG5-CW9 vs C91-LRG2-CW9
51W-LRG5-CW0 Dual Color LED, Red/green, Water Clear, 7.1mm, Visual Communications Company 53W-LRG5-CW9 vs 51W-LRG5-CW0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 53W-LRG5-CW9 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 53W-LRG5-CW9 by Visual Communications Company

  • Please alert me when 53W-LRG5-CW9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 53W-LRG5-CW9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 53W-LRG5-CW9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 53W-LRG5-CW9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 53W-LRG5-CW9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 53W-LRG5-CW9 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: