Part Details for 53W-BCG48H-S0 by Visual Communications Company
Overview of 53W-BCG48H-S0 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3136-BL | Coilcraft Inc | SMPS Transformer, 53W, ROHS COMPLIANT |
Part Details for 53W-BCG48H-S0
53W-BCG48H-S0 CAD Models
53W-BCG48H-S0 Part Data Attributes
|
53W-BCG48H-S0
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
53W-BCG48H-S0
Visual Communications Company
Single Color LED, Green, Tinted, 7.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Lens Type | TINTED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | CYLINDRICAL | |
Size | 7.1 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 24 deg |
Alternate Parts for 53W-BCG48H-S0
This table gives cross-reference parts and alternative options found for 53W-BCG48H-S0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53W-BCG48H-S0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53W-BCG48H-S9 | Single Color LED, Green, Tinted, 7.1mm, | Visual Communications Company | 53W-BCG48H-S0 vs 53W-BCG48H-S9 |
C91-BCG48H-S0 | Single Color LED, Green, Tinted, 7.1mm, | Visual Communications Company | 53W-BCG48H-S0 vs C91-BCG48H-S0 |
51-BCG48H-S0 | Single Color LED, Green, Tinted, 7.1mm, | Visual Communications Company | 53W-BCG48H-S0 vs 51-BCG48H-S0 |
53-BCG48H-S9 | Single Color LED, Green, Tinted, 7.1mm, | Visual Communications Company | 53W-BCG48H-S0 vs 53-BCG48H-S9 |
53-BCG48H-S0 | Single Color LED, Green, Tinted, 7.1mm, | Visual Communications Company | 53W-BCG48H-S0 vs 53-BCG48H-S0 |
51-BCG48H-S9 | Single Color LED, Green, Tinted, 7.1mm, | Visual Communications Company | 53W-BCG48H-S0 vs 51-BCG48H-S9 |
51W-BCG48H-S0 | Single Color LED, Green, Tinted, 7.1mm, | Visual Communications Company | 53W-BCG48H-S0 vs 51W-BCG48H-S0 |
C91-BCG48H-S9 | Single Color LED, Green, Tinted, 7.1mm, | Visual Communications Company | 53W-BCG48H-S0 vs C91-BCG48H-S9 |
51W-BCG48H-S9 | Single Color LED, Green, Tinted, 7.1mm, | Visual Communications Company | 53W-BCG48H-S0 vs 51W-BCG48H-S9 |