Part Details for 53UEN-T22-C17L by Bourns Inc
Overview of 53UEN-T22-C17L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 53UEN-T22-C17L
53UEN-T22-C17L CAD Models
53UEN-T22-C17L Part Data Attributes
|
53UEN-T22-C17L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
53UEN-T22-C17L
Bourns Inc
Potentiometer, Cermet, 0.5W, 25000ohm, 10% +/-Tol, -150,150ppm/Cel, 4935,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Construction | Square | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 13.25 mm | |
Package Length | 12.5 mm | |
Package Style | Panel Mount | |
Package Width | 8.89 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 25000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 4935 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 10% |